Escha 8043761 AL Series Connector, Robust, Secure, IP67 Protection

MPN
8043761
Brand
Escha
EAN-13
2050001553584
Order Code
11-7702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.61 £11.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Escha manufactures the 8043761 AL-SKP4-5/S370 sensor/actuator connector, designed for efficient signal transmission. This pre-fabricated connector features durable construction suited for demanding environments. It is typically used in industrial automation and control applications.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SKP4-5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot