Escha 8046968 AL Series Connector M12 Male-Female, Waterproof, Shielded

MPN
8046968
Brand
Escha
EAN-13
2050001554321
Order Code
11-7763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £38.62 £32.83
10+ £31.05
100+ £30.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Escha 8046968 AL-WAKS8-2-AL-WASS8/S370 is a pre-fabricated sensor/actuator connector. It is designed for reliable connections in industrial automation systems. Typical applications include use in machinery and process control environments.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAKS8-2-AL-WASS8/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot