Escha 8045911 AL Series Cable M12 A-Coded Straight Male 4-Pole 3.1m

MPN
8045911
Brand
Escha
EAN-13
2050001545268
Order Code
11-7736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.35 £18.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Escha 8045911 AL-WWAK4P3.1-2/S370 is a sensor/actuator connector pre-fab designed for robust and reliable connections. Manufactured by Escha, it features durable construction for demanding environments. This connector is commonly used in industrial automation systems to facilitate easy and secure connections between sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAK4P3.1-2/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot