Escha Sensor/actuator built-in connector 631387

Escha Brand: Escha
Escha produces a range of compact and reliable M8 plug connectors known for their solder/snap and snap-fit features.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Type Connector Size Gender Bore Ø Cable Colour Coding Connection Connection Side A Connection Side B Connector standard Contact Material Current Rating IP Rating Maximum Temperature Min. temperature Nominal Voltage Seal Type Thread type connection side
Escha 8008157 SESP3S M8 Plug Solder/Snap 3P Compact Connector
Escha 8008157 SESP3S M8 Plug Solder/Snap 3P Compact Connector
Extended range
Order code: 11-7693
MPN: 8008157

Available to back orderBack order, lead time 14 days
2+ £2.82
Price per unit Ex VAT
3 Plug, mount M8 Plug 5.75mm Black A Soldering M8 plug, built-in Customisable Sensor connector Gold plated 4A IP67 +90°C -30°C 60V Screw-on M8
Escha 8008163 ESP3S M8 Plug 3P Snap Solder version, Compact and Reliable
Escha 8008163 ESP3S M8 Plug 3P Snap Solder version, Compact and Reliable
Standard range
Order code: 11-7694
MPN: 8008163

Despatched within 4 working days - 7 in stock
2+ £2.01
10+ £1.85
100+ £1.73
500+ £1.68
Price per unit Ex VAT
3 Plug, mount M8 Plug 5.75mm Black A Soldering M8 plug, built-in Customisable Sensor connector Gold plated 4A IP67 +90°C -30°C 60V Screw-on M8
Escha 8008164 ESP4S M8 Plug 4P, Nano, Snap-fit, Compact Design
Escha 8008164 ESP4S M8 Plug 4P, Nano, Snap-fit, Compact Design
Standard range
Order code: 11-7695
MPN: 8008164

Despatched within 4 working days - 108 in stock
3+ £1.70
Price per unit Ex VAT
4 Plug, mount M8 Plug 5.75mm Black A Soldering M8 plug, built-in Customisable Sensor connector Gold plated 4A IP67 +90°C -30°C 60V Screw-on M8

Trustpilot