Escha 8008163 ESP3S M8 Plug 3P Snap Solder version, Compact and Reliable

MPN
8008163
Brand
Escha
EAN-13
2050001552983
Order Code
11-7694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.85
100+ £1.73
500+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Escha sensor/actuator built-in connector, model 8008163 ESP3S, features an M8 plug with a 3-pole Snap solder version design. Manufactured by Escha, this connector is built for reliable signal and data transmission in industrial automation environments. It is typically used in machinery and equipment applications requiring secure and efficient connectivity.
Type Plug, mount
Number of Contacts 3
Connector Size M8
Gender Plug
Bore Ø 5.75mm
Cable Colour Black
Coding A
Connection Soldering
Connection Side A M8 plug, built-in
Connection Side B Customisable
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 60V
Seal Type Screw-on
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot