Escha 8008164 ESP4S M8 Plug 4P, Nano, Snap-fit, Compact Design

MPN
8008164
Brand
Escha
EAN-13
2050001553010
Order Code
11-7695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

The Escha sensor/actuator built-in connector, model 8008164 ESP4S, features an M8 plug with a 4-pin snap connection. It is designed for reliable connectivity in industrial automation systems. Typical applications include use in sensor and actuator interfaces for machinery and control systems.
Type Plug, mount
Number of Contacts 4
Connector Size M8
Gender Plug
Bore Ø 5.75mm
Cable Colour Black
Coding A
Connection Soldering
Connection Side A M8 plug, built-in
Connection Side B Customisable
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 60V
Seal Type Screw-on
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot