Escha 8008157 SESP3S M8 Plug Solder/Snap 3P Compact Connector

MPN
8008157
Brand
Escha
EAN-13
2050001553041
Order Code
11-7693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Escha manufactures this sensor/actuator built-in connector featuring an M8 plug with solder, screw, and snap options. It is designed for robust electrical connections in industrial environments. Typical applications include automation systems and machinery control setups.
Type Plug, mount
Number of Contacts 3
Connector Size M8
Gender Plug
Bore Ø 5.75mm
Cable Colour Black
Coding A
Connection Soldering
Connection Side A M8 plug, built-in
Connection Side B Customisable
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 60V
Seal Type Screw-on
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot