Ersa 842 SD LF Soldering Tip 0.8mm Lead-Free Anti-Corrosion 1piece

Image Representative of Range

Ersa 842 SD LF Soldering Tip 0.8mm Lead-Free Anti-Corrosion 1piece

MPN
842 SD LF
Brand
Ersa
EAN-13
4003008074666
Order Code
11-7687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £15.81 £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Ersa 842 SD LF is a soldering tip with a pencil-shaped, elongated design and a tip size of 0.8 mm. It is typically used for precise soldering tasks in electronics and micro-soldering applications. This product contains one piece and is manufactured by Ersa, known for high-quality soldering tools.
For Use With ERSA
Tip Type Pencil-shaped, elongated
Tip Size 0.8mm
Type Soldering tip
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot