Ersa 842 ED LF Chisel-Shaped Solder Tip 3.2mm Lead-Free 1piece

Image Representative of Range

Ersa 842 ED LF Chisel-Shaped Solder Tip 3.2mm Lead-Free 1piece

MPN
842 ED LF
Brand
Ersa
EAN-13
4003008074659
Order Code
11-7686
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £15.81 £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Ersa 842 ED LF soldering tip is a chisel-shaped, ERSADUR tip with a size of 3.2 mm, designed for precision soldering tasks. Manufactured by Ersa, it is ideal for intricate soldering applications in electronics and circuit board assembly. This durable and efficient tip is a reliable choice for professionals needing detailed soldering work.
For Use With ERSA
Tip Type Chisel-shaped, ERSADUR
Tip Size 3.2mm
Type Soldering tip
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot