Ersa 842 BD LF Soldering Tip Pencil-Shaped 1mm ERSADUR Lead-Free

Image Representative of Range

Ersa 842 BD LF Soldering Tip Pencil-Shaped 1mm ERSADUR Lead-Free

MPN
842 BD LF
Brand
Ersa
EAN-13
4003008074635
Order Code
11-7684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £15.81 £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Ersa 842 BD LF Soldering Tip is a pencil-shaped ERSADUR tip with a size of 1 mm, ideal for precision soldering tasks. Manufactured by Ersa, this durable tip is part of their high-quality soldering accessories. It is commonly used in electronics and fine assembly work due to its precise tip size.
For Use With ERSA
Tip Type Pencil-shaped, ERSADUR
Tip Size 1mm
Type Soldering tip
Width 1.0mm

Reviews

Be the first to submit a review

Trustpilot