Ersa 84100J Spare Heating Element: Durable Efficient Easy Replacement

Image Representative of Range

Ersa 84100J Spare Heating Element: Durable Efficient Easy Replacement

MPN
084100J
Brand
Ersa
EAN-13
4003008057560
Order Code
11-7667
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £42.41 £42.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ersa 84100J Spare heating element is designed primarily for use in digital and analogue soldering stations. Manufactured by Ersa, it provides efficient and reliable heat for precise soldering tasks. Typical applications include electronics repair and assembly.
Type Spare heating element
For Use With ERSA soldering iron Power tool
Dimensions (L x W) 170 mm x 100 mm
Length 170mm
Operating Voltage 24V
Power supply (LOV) via base station
Width 100mm

Reviews

Be the first to submit a review

Trustpilot