Ersa 612 SD LF Soldering Tip Pencil-Shaped ERSADUR 0.4mm Lead-Free

Image Representative of Range

Ersa 612 SD LF Soldering Tip Pencil-Shaped ERSADUR 0.4mm Lead-Free

MPN
612 SD LF
Brand
Ersa
EAN-13
4003008075038
Order Code
11-7683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £27.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ersa 612 SD LF is a pencil-shaped soldering tip with an ERSADUR finish and a tip size of 0.4 mm. This high-quality tip is ideal for precise soldering tasks in electronics and detailed circuit work. Manufactured by Ersa, it is designed for durability and efficiency, catering to fine soldering applications.
For Use With ERSA
Tip Type Pencil-shaped, ERSADUR
Tip Size 0.4mm
Type Soldering tip
Width 0.4mm

Reviews

Be the first to submit a review

Trustpilot