Ersa 612 AD LF Soldering Tip Chisel ERSADUR 1.6mm Lead-Free 1piece

Image Representative of Range

Ersa 612 AD LF Soldering Tip Chisel ERSADUR 1.6mm Lead-Free 1piece

MPN
612 AD LF
Brand
Ersa
EAN-13
4003008074987
Order Code
11-7680
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £23.46 £19.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ersa 612 AD LF is a chisel-shaped soldering tip with a durable ERSADUR coating and a tip size of 1.6 mm. Manufactured by Ersa, it is designed for precision soldering tasks. Ideal for electronics assembly and repair, this high-quality soldering tip ensures reliable performance.
For Use With ERSA
Tip Type Chisel-shaped, ERSADUR
Tip Size 1.6mm
Type Soldering tip
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot