Ersa 0RDS803 RDS80 Soldering Station Supply Unit 80W 150-450°C

MPN
0RDS803
Brand
Ersa
EAN-13
4003008066326
Order Code
02-9696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £154.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Ersa RDS80 0RDS803 is a digital soldering station supply unit with an 80 W power rating, capable of operating within a temperature range of 150 - 450 °C. It is designed for precision soldering applications, ideal for both professional and hobby use. This unit offers reliable performance for intricate electronic repairs and assembly tasks.
Type Soldering station supply unit
Analogue / Digital Digital
Power Output 80W
Dimensions (L x W x H) 260 x 250 x 145 mm
Display Digital
Height 145mm
Length 260mm
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V AC
Weight 3.121kg
Width 250mm

Reviews

Be the first to submit a review

Trustpilot