Ersa 0ICV4035A i-CON VARIO 4 MK2 Multi-Channel Soldering Station 500W

MPN
0ICV4035A
Brand
Ersa
EAN-13
4003008153026
Order Code
02-9695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £1614.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 01/11/2026

Ersa's 0ICV4035A is a soldering station supply unit offering a power output of 500 W and adjustable temperature range from 150 to 450 °C. Designed for precision and reliability, it functions as an analogue soldering station ideal for electronics repair and assembly. This unit is perfect for professionals needing consistent performance for intricate soldering tasks.
Type Soldering station supply unit
Analogue / Digital Analogue
Power Output 500W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Tip Range Long-life

Reviews

Be the first to submit a review

Trustpilot