Ersa 0ICV2035X i-CON VARIO 2 Soldering Station Supply Unit 200W 150-450°C

MPN
0ICV2035X
Brand
Ersa
EAN-13
4003008153859
Order Code
02-9692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £998.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 01/11/2026

The Ersa 0ICV2035X soldering station supply unit is a 200 W device with a temperature range of 150 to 450 °C. This analogue soldering station is ideal for precise soldering tasks in electronics and circuit board assembly. It provides reliable temperature control for professional and industrial applications.
Type Soldering station supply unit
Analogue / Digital Analogue
Power Output 200W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot