Ersa 0ICV2035HP i-CON VARIO 2 HP Soldering Station 200W 150-450°C

MPN
0ICV2035HP
Brand
Ersa
EAN-13
4003008153866
Order Code
02-9691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £1005.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/10/2026

The Ersa 0ICV2035HP is an analogue soldering station supply unit offering a power of 200 W and a temperature range of 150 - 450 °C. This unit is ideal for precision soldering tasks in electronics and circuit board prototyping. Its robust design makes it suitable for both professional and hobbyist use.
Type Soldering station supply unit
Analogue / Digital Analogue
Power Output 200W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot