Ersa 0ICV2005XV i-CON VARIO 2 MK2 Soldering/Desoldering Station 200W

MPN
0ICV2005XV
Brand
Ersa
EAN-13
4003008153804
Order Code
02-9687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1655.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ersa 0ICV2005XV is a high-performance soldering/desoldering station with 200 W power output, suitable for professional electronic work. It offers a wide temperature range of 150 to 450 °C, accommodating various soldering and desoldering tasks. This digital soldering station is ideal for complex circuit board repairs and precise electronic assembly.
Type Soldering/desoldering station
Output Wattage 200W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Power supply (LOV) mains-powered

Reviews

Be the first to submit a review

Trustpilot