Ersa 0ICV2005HP i-CON VARIO 2 HP Soldering Station 200W 150-450°C

MPN
0ICV2005HP
Brand
Ersa
EAN-13
4003008153835
Order Code
02-9686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1230.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 09/10/2026

The Ersa 0ICV2005HP soldering station is a 200-watt unit with a temperature range of 150 to 450 degrees Celsius, suitable for precise soldering tasks. As a digital soldering station, it offers enhanced temperature control for consistent performance. Ideal for electronics repair and assembly, it is used in both professional and hobbyist applications.
Type Soldering Station
Analogue / Digital Digital
Power Output 200W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Preheat time 40s
Tip Range Long-life

Reviews

Be the first to submit a review

Trustpilot