Ersa 0ICV2005AC i-CON VARIO 2 MK2 Desoldering Station 150-450°C 200W

MPN
0ICV2005AC
Brand
Ersa
EAN-13
4003008153033
Order Code
02-9684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £1721.44 £1453.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 14/11/2026

Ersa is the manufacturer of the 0ICV2005AC desoldering station, which operates at 200 W. It features a temperature range of 150 - 450 °C, allowing precise control for various tasks. This desoldering station is ideal for removing solder in electronics repair and reworking applications.
Type Desoldering station
Output Wattage 200W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Power supply (LOV) mains-powered
Tip Type Long-life

Reviews

Be the first to submit a review

Trustpilot