Ersa 0ICV2005A i-CON VARIO 2 MK2 Desoldering Station 200W 150-450°C

MPN
0ICV2005A
Brand
Ersa
EAN-13
4003008153781
Order Code
02-9683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £1235.39 £1049.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 14/11/2026

The Ersa 0ICV2005A Desoldering station is a 200 W device operating within a temperature range of 150 to 450 °C. Designed for efficient electronic repair, this digital tool is ideal for removing solder from circuit boards and other components. It serves both professional and hobbyist technicians in their electronic desoldering tasks.
Type Desoldering station
Output Wattage 200W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Power supply (LOV) mains-powered
Tip Type Long-life

Reviews

Be the first to submit a review

Trustpilot