Ersa 0IC2235V0C i-CON 2V MK2 Soldering Station 150W 150-450°C Dual Port

MPN
0IC2235V0C
Brand
Ersa
EAN-13
4003008154009
Order Code
02-9679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £545.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Ersa 0IC2235V0C soldering station supply unit is a 150 W device with a temperature range of 150 - 450 °C. It is suitable for both digital and analogue soldering stations, providing consistent and reliable power for precision tasks. Ideal for electronics repair and assembly, this unit ensures stable temperature control for professional applications.
Type Soldering station supply unit
Analogue / Digital Digital
Power Output 150W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Tip Range Long-life

Reviews

Be the first to submit a review

Trustpilot