Ersa 0IC2205V0C i-CON 2V Soldering Station 150W 150-450°C Anti-Static

MPN
0IC2205V0C
Brand
Ersa
EAN-13
4003008153767
Order Code
02-9675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £529.45
10+ £517.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 14/11/2026

The Ersa 0IC2205V0C soldering station is a 150 W device with a temperature range of 150 - 450 °C. This analogue soldering station is versatile for precise electronic repairs and assembly tasks. It is suitable for both professional workshops and hobbyists seeking reliable performance.
Type Soldering Station
Analogue / Digital Analogue
Power Output 150W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Preheat time 9s
Tip Range Long-life

Reviews

Be the first to submit a review

Trustpilot