Ersa 0IC2205V i-CON 2(V) MK2 Soldering Station 150W 150-450°C Anti-static

MPN
0IC2205V
Brand
Ersa
EAN-13
4003008153743
Order Code
02-9674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £529.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ersa 0IC2205V is a digital soldering station suitable for a variety of precision electronic tasks. This 150 W station operates within a temperature range of 150 - 450 °C, making it ideal for both delicate and robust soldering projects. It is commonly used in electronics repair, assembly, and prototyping applications.
Type Soldering Station
Analogue / Digital Digital
Power Output 150W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Preheat time 9s
Tip Range Long-life

Reviews

Be the first to submit a review

Trustpilot