Ersa 0IC1305 I-CON Pico MK2 Soldering Station 80W 150-450°C Ultra-Light

MPN
0IC1305
Brand
Ersa
EAN-13
4003008153675
Order Code
02-9673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £180.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Ersa 0IC1305 is a powerful 80 W soldering station ideal for precise temperature control between 150 and 450 °C. Its robust design makes it suitable for both professional and hobbyist electronics work. This soldering station ensures efficient and reliable performance for a variety of soldering applications.
Type Soldering Station
Power Output 80W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Preheat time 9s
Tip Range Long-life

Reviews

Be the first to submit a review

Trustpilot