Ersa 0IC1135A0C i-CON 1 MK2 Soldering Station 80W 150-450°C Fume Interface

MPN
0IC1135A0C
Brand
Ersa
EAN-13
4003008153651
Order Code
02-9668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £388.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 01/11/2026

The Ersa 0IC1135A0C soldering station supply unit is an analogue solder station with an 80 W power output. It offers a temperature range of 150 - 450 °C, making it suitable for various soldering tasks. This station is ideal for electronics repair and assembly applications.
Type Soldering station supply unit
Analogue / Digital Analogue
Power Output 80W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot