Ersa 0IC1105V i-CON Soldering Station 150W 150-450°C Anti-static Tool

MPN
0IC1105V
Brand
Ersa
EAN-13
4003008153705
Order Code
02-9665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £490.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ersa 0IC1105V is a soldering station supply unit that delivers 150 W of power. It can maintain temperatures between 150 and 450 °C, suitable for both digital and analogue applications. This soldering station is ideal for precision soldering tasks in electronics repair and manufacturing settings.
Type Soldering station supply unit
Analogue / Digital Digital
Power Output 150W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Preheat time 9s
Tip Range Long-life

Reviews

Be the first to submit a review

Trustpilot