Ersa 0G13400041 Gas Soldering Kit 580°C 120 Min Piezo Ignition

MPN
0G13400041
Brand
Ersa
EAN-13
4003008061543
Order Code
02-9662
Country of Origin
Ireland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £117.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Ersa 0G13400041 gas soldering kit is a versatile tool featuring piezo ignition, capable of reaching temperatures up to 580°C for 120 minutes. It includes a soldering tip ideal for tasks such as electronics repair and jewellery making. As a reliable gas burner kit, it's suitable for both professional and hobbyist use.
Type Gas soldering kit
Dimensions (L x W x H) 320 x 91 x 48 mm
Height 48mm
Length 320mm
Max. operating time 120min
Maximum Power 130W
Maximum Temperature +580°C
Width 91mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot