Ersa 0G07400041 Independent 75 Anti-static Gas Soldering Kit 580°C 90min

Image Representative of Range

Ersa 0G07400041 Independent 75 Anti-static Gas Soldering Kit 580°C 90min

MPN
0G07400041
Brand
Ersa
EAN-13
4003008061567
Order Code
11-7678
Country of Origin
Ireland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £87.73 £87.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Ersa Independent 75 Basic is a gas soldering kit offering 580°C operation with up to 90 minutes of use per charge and features piezo ignition. Designed for precision soldering tasks, it is particularly useful for electronics repair and fieldwork due to its portability. As a reliable tool, it is ideal for technicians requiring a versatile and efficient soldering solution.
Type Gas soldering kit
Wattage 75W
Voltage Not Applicable
Cable Length Not Applicable
Diameter 30mm
Dimensions (Ø x L) 30 mm x 170 mm
Length 170mm
Max. operating time 90min
Maximum Temperature 580°C
Operating Time 90min
Soldering iron features + piezo ignition
Weight 73g
WorkingTemperature 580°C

Reviews

Be the first to submit a review

Trustpilot