Ersa 0CA10-5005 Extractor Nozzle For Omniflex Suction Arm Use

MPN
0CA10-5005
Brand
Ersa
EAN-13
4003008096774
Order Code
02-9638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 02/12/2026

The Ersa 0CA10-5005 extractor nozzle is a soldering accessory designed for efficient airflow management. It helps to remove fumes during soldering tasks, improving safety and visibility. Typically used in electronics assembly, this nozzle ensures a cleaner working environment.
Type Extractor nozzle
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 180 mm x 130 mm
Length 180mm
Weight 0.18kg
Width 130mm

Reviews

Be the first to submit a review

Trustpilot