Ersa 0CA10-5003 Extractor Nozzle LxW 155x90 mm 1pc

MPN
0CA10-5003
Brand
Ersa
EAN-13
4003008095371
Order Code
02-9636
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Ersa Extractor Nozzle 0CA10-5003 is a soldering accessory measuring 155 mm in length and 90 mm in width. It is designed to effectively capture and extract soldering fumes, enhancing safety and air quality in work environments. Ideal for use in professional electronics assembly, this component is a reliable choice for improving workplace conditions.
Type Extractor nozzle
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 155 mm x 90 mm
Length 155mm
Weight 0.13kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot