Ersa 0CA10-002 EASY ARM 2 Soldering Fume Extractor 100W 220m³/h Quiet

MPN
0CA10-002
Brand
Ersa
EAN-13
4003008095333
Order Code
02-9626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1261.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/12/2026

The Ersa EASY ARM 2 is a soldering fume extractor with a power capacity of 100 W and an air extraction rate of 220 m³/h. It is designed to effectively remove soldering fumes, making it ideal for maintaining air quality in electronics assembly environments. Typical applications include use in workshops and manufacturing settings where soldering is frequently performed.
Type Soldering fume extractor
Voltage 100–240V AC
Power Rating 100W
Maximum Airflow Rate 220m³/h
Air flow rate 220m³/h
Weight 15kg

Reviews

Be the first to submit a review

Trustpilot