Ersa 0CA10-001 EASY ARM 1 Soldering Fume Extractor 75W 110m³/h Quiet

MPN
0CA10-001
Brand
Ersa
EAN-13
4003008095326
Order Code
02-9625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £822.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ersa EASY ARM 1 is a compact and efficient soldering fume extractor with a power output of 75 W. Designed to handle air volumes of up to 110 m³/h, it effectively removes harmful fumes during soldering. This essential accessory is ideal for maintaining a safe work environment in electronics and soldering applications.
Type Soldering fume extractor
Voltage 100–240V AC
Power Rating 75W
Maximum Airflow Rate 110m³/h
Air flow rate 110m³/h
Dimensions (L x W) 290 mm x 290 mm
Length 290mm
Weight 9.5kg
Width 290mm

Reviews

Be the first to submit a review

Trustpilot