Ersa 0A52 i-Tool Soldering Iron Holder 140x80x80mm for i-Tool Iron

MPN
0A52
Brand
Ersa
EAN-13
4003008086072
Order Code
02-9619
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.71 £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Ersa 0A50 soldering iron holder is a durable accessory measuring 140 x 80 x 80 mm, designed for convenient and safe storage of a soldering iron. Manufactured by Ersa, this holder is robust and ideal for workstations in electronics repair or assembly. Its compact size makes it suitable for use in both professional and DIY environments.
Type Soldering iron holder
For Use With ERSA
Dimensions (L x W x H) 140 x 80 x 80 mm
Height 80mm
Length 140mm
Weight 250g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot