Ersa 0A42 Soldering Iron Holder Antistatic Funnel Shape with Sponge

Image Representative of Range

Ersa 0A42 Soldering Iron Holder Antistatic Funnel Shape with Sponge

MPN
0A42
Brand
Ersa
EAN-13
4003008067682
Order Code
11-7676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Ersa 0A42 soldering iron holder is a reliable soldering accessory designed for safe and convenient storage of soldering irons when not in use. Manufactured by Ersa, this stand ensures stability and reduces the risk of accidental burns or damage to work surfaces. It is typically used in electronics repair, assembly, and other applications requiring frequent soldering work.
Type Soldering iron holder
For Use With ERSA
Dimensions (L x W) 188 mm x 105 mm
Length 188mm
Weight 400g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot