Ersa 0960ED MULTI SPRINT Soldering Gun 230V 150W Chisel Lightweight

Image Representative of Range

Ersa 0960ED MULTI SPRINT Soldering Gun 230V 150W Chisel Lightweight

MPN
0960ED
Brand
Ersa
EAN-13
4003008060829
Order Code
11-7675
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £68.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Ersa is the manufacturer of the MULTI SPRINT soldering gun, which operates at 230 V and 150 W with a chisel-shaped tip. This soldering iron is designed for precision work, offering efficient and rapid heating for tasks such as electronics assembly and repair. Its design makes it suitable for applications requiring fast heat delivery and detailed soldering work.
Type Soldering gun
Wattage 150W
Voltage 230V
Dimensions (L x W) 350 mm x 155 mm
Length 350mm
Power supply (LOV) mains-powered
Preheating time 20s
Weight 100g
Width 155mm
WorkingTemperature (cold/hot) 75 W/150 WW

Reviews

Be the first to submit a review

Trustpilot