Ersa 0920BD Multitip Soldering Iron 230V 25W Pencil-Shaped +450°C

Image Representative of Range

Ersa 0920BD Multitip Soldering Iron 230V 25W Pencil-Shaped +450°C

MPN
0920BD
Brand
Ersa
EAN-13
4003008048193
Order Code
11-7674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £50.60 £44.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Ersa MULTITIP soldering iron operates at 230 V with a power of 25 W and can reach a maximum temperature of 450 °C. It is pencil-shaped, ideal for precise soldering tasks. This tool is commonly used for electronics and small assembly work.
Type Soldering iron
Wattage 25W
Voltage 230V
Dimensions (L x W) 345 mm x 70 mm
Length 345mm
Maximum Temperature +450°C
Power supply (LOV) mains-powered
Preheating time 1min
Weight 34g
Width 70mm
WorkingTemperature +450°C

Reviews

Be the first to submit a review

Trustpilot