Ersa 0910BD MULTITIP Soldering Iron 230V 15W Pencil +350°C Max

Image Representative of Range

Ersa 0910BD MULTITIP Soldering Iron 230V 15W Pencil +350°C Max

MPN
0910BD
Brand
Ersa
EAN-13
4003008047851
Order Code
11-7673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £47.23 £44.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Ersa Multitip soldering iron is a pencil-shaped device with a 230 V power rating and 15 W output, reaching a maximum temperature of 350 °C. It features an durable tip, known for its durability and efficiency in precise soldering tasks. This tool is commonly used in electronics assembly and repair because of its accuracy and reliability.
Type Soldering iron
Wattage 15W
Voltage 230V
Maximum Temperature +350°C
Preheating time 1min
Weight 28g
WorkingTemperature +350°C

Reviews

Be the first to submit a review

Trustpilot