Ersa 0842SD Soldering Tip Pencil-Shaped 0.8mm High Heat Conductivity

Image Representative of Range

Ersa 0842SD Soldering Tip Pencil-Shaped 0.8mm High Heat Conductivity

MPN
0842SD
Brand
Ersa
EAN-13
4003008060034
Order Code
11-7671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Ersa 842 SD soldering tip is pencil-shaped and elongated with a tip size of 0.8 mm. Manufactured by Ersa, this tip is typically used for precision soldering tasks. It is well-suited for intricate electronics work requiring high accuracy.
For Use With ERSA
Tip Type Pencil-shaped, elongated
Tip Size 0.8mm
Type Soldering tip
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot