Ersa 0842BD 842 BD Soldering Tip Pencil-Shaped 1mm High Conductivity

Image Representative of Range

Ersa 0842BD 842 BD Soldering Tip Pencil-Shaped 1mm High Conductivity

MPN
0842BD
Brand
Ersa
EAN-13
4003008076059
Order Code
11-7668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Ersa 842 BD Soldering tip is a pencil-shaped tool with a tip size of 1 mm. Manufactured by Ersa, it is designed for precision soldering tasks. This soldering tip is ideal for electronics work requiring fine detail and accuracy.
For Use With ERSA
Tip Type Pencil-shaped
Tip Size 1mm
Type Soldering tip
Width 1.0mm

Reviews

Be the first to submit a review

Trustpilot