Ersa 0840CDJ Power Tool Soldering Iron 70W 24V High-Heat Joints

Image Representative of Range

Ersa 0840CDJ Power Tool Soldering Iron 70W 24V High-Heat Joints

MPN
0840CDJ
Brand
Ersa
EAN-13
4003008057577
Order Code
11-7666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £138.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ersa Power Tool soldering iron is a 70W, 24V tool designed for precision soldering tasks. Featuring model number 0840CDJ, it is ideal for electronics repair and assembly applications. Ersa's high-quality soldering iron offers efficiency and reliability for both professional and hobbyist use.
Type Soldering iron
Wattage 80W
Voltage 24V DC
Dimensions (L x W) 345 mm x 70 mm
Length 345mm
Maximum Temperature 350°C
Min. temperature 0°C
Power supply (LOV) via base station
Weight 0.212kg
Width 70mm
WorkingTemperature 350°C

Reviews

Be the first to submit a review

Trustpilot