Ersa 0832KDLF Soldering Tip Chisel 2.2mm Iron & Chrome Coated

Image Representative of Range

Ersa 0832KDLF Soldering Tip Chisel 2.2mm Iron & Chrome Coated

MPN
0832KDLF/SB
Brand
Ersa
EAN-13
4003008074734
Order Code
11-7663
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Ersa soldering tip, model 0832KDLF, features a chisel-shaped, elongated design with a 2.2 mm tip size. This type of soldering tip is ideal for precision work in electronics, allowing for efficient heat transfer and application in detailed soldering tasks. With its durable construction, it is particularly suited for both professional and hobbyist soldering applications.
For Use With ERSA
Tip Type Chisel-shaped, elongated
Tip Size 2.2mm
Type Soldering tip
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot