Ersa 0832CDLF Soldering Tip Chisel-Shaped 2.2mm Iron & Chrome Coated

Image Representative of Range

Ersa 0832CDLF Soldering Tip Chisel-Shaped 2.2mm Iron & Chrome Coated

MPN
0832CDLF/SB
Brand
Ersa
EAN-13
4003008074710
Order Code
11-7661
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Ersa 0832CDLF soldering tip is a chisel-shaped, straight tool with a tip size of 2.2 mm. This high-quality soldering tip is ideal for precision electronic soldering applications. It is commonly used in professional and hobbyist settings for effective and reliable soldering work.
For Use With ERSA
Tip Type Chisel-shaped, straight
Tip Size 2.2mm
Type Soldering tip
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot