Ersa 0832BDLF Soldering Tip Pencil-shaped ERSADUR 1mm Lead-Free 1piece

Image Representative of Range

Ersa 0832BDLF Soldering Tip Pencil-shaped ERSADUR 1mm Lead-Free 1piece

MPN
0832BDLF/SB
Brand
Ersa
EAN-13
4003008074697
Order Code
11-7660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £9.82 £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Ersa 0832BDLF soldering tip is pencil-shaped with an ERSADUR tip size of 1 mm, ideal for precision soldering tasks. Manufactured by Ersa, it is known for its durability and reliability, making it suitable for detailed electronics work. This high-quality soldering tip is perfect for professional technicians and hobbyists working on intricate circuitry.
For Use With ERSA
Tip Type Pencil-shaped, ERSADUR
Tip Size 1mm
Type Soldering tip
Width 1.0mm

Reviews

Be the first to submit a review

Trustpilot