Ersa 0740EDJ X-Tool Vario Desoldering Iron 24V 150W +150-+450°C Easy Clean

MPN
0740EDJ
Brand
Ersa
EAN-13
4003008095500
Order Code
02-9584
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £525.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ersa 0740EDJ is a desoldering iron featuring a 24 V power supply and 150 W heating capacity, operating within a temperature range of +150 to +450 °C. Manufactured by Ersa, this tool is designed for efficient removal of solder from electronic components. It is typically used in electronics repair and assembly tasks where precision desoldering is required.
Type Desoldering iron
Output Wattage 150W
Maximum Temperature +450°C
Min. temperature +150°C
Operating Voltage 24V
Power supply (LOV) via base station
Preheating time 35s
Weight 0.7kg

Reviews

Be the first to submit a review

Trustpilot