Ersa 0680CDJ Ergo Soldering Iron 24V 60W Chisel 150-450°C

Image Representative of Range

Ersa 0680CDJ Ergo Soldering Iron 24V 60W Chisel 150-450°C

MPN
0680CDJ
Brand
Ersa
EAN-13
4003008057157
Order Code
11-7657
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £86.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ersa Ergo tool is a 24 V, 60 W soldering iron with a chisel-shaped tip, designed to operate at temperatures ranging from +150 to +450 °C. Manufactured by Ersa, it is ideal for precise soldering tasks in electronics and circuit board assembly. Its versatility and efficiency make it a preferred choice for both professional technicians and hobbyists.
Type Soldering iron
Wattage 60W
Voltage 24V
Dimensions (L x W) 345 mm x 70 mm
Length 345mm
Maximum Temperature +450°C
Min. temperature +150°C
Power supply (LOV) via base station
Weight 0.7kg
Width 70mm
WorkingTemperature +450°C

Reviews

Be the first to submit a review

Trustpilot