Ersa 0460MDJ CHIP TOOL Desoldering Tweezers 80W Compact High Power

MPN
0460MDJ
Brand
Ersa
EAN-13
4003008092608
Order Code
02-9578
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £429.89 £355.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ersa 0460MDJ Desoldering tweezers are an 80 W tool designed for precision electronic work. These desoldering tweezers are ideal for removing components from circuit boards with ease and efficiency. Manufactured by Ersa, they are perfect for use in both professional and advanced hobbyist settings.
Type Desoldering tweezers
Output Wattage 80W
Dimensions (L x W) 185 mm x 75 mm
Length 185mm
Operating Voltage 24V
Power supply (LOV) via base station
Tip Type Chisel-shaped
Weight 0.163kg
Width 75mm

Reviews

Be the first to submit a review

Trustpilot