Ersa 0240CDJ i-Tool HighPower 250W 24V Chisel Soldering Iron 12mm Tip

MPN
0240CDJ
Brand
Ersa
EAN-13
4003008099485
Order Code
02-9575
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £468.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 24/10/2026

The Ersa 0240CDJ is a soldering iron rated at 24 V and 250 W with a chisel-shaped tip. It is ideal for heavy-duty soldering tasks due to its high power output. Typically used in industrial and workshop settings, it is designed for precise and efficient soldering applications.
Type Soldering iron
Wattage 250W
Voltage 24V
Power supply (LOV) via base station
Solder tip type Chisel-shaped
Weight 0.7kg

Reviews

Be the first to submit a review

Trustpilot