Ersa 0212BD Soldering Tip 0.4mm Pencil-Shaped Content 1 piece

Image Representative of Range

Ersa 0212BD Soldering Tip 0.4mm Pencil-Shaped Content 1 piece

MPN
0212BD
Brand
Ersa
EAN-13
4003008076431
Order Code
11-7643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £18.95 £16.11
10+ £14.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ersa 212 BD LF is a precision soldering tip with a pencil-shaped design and a tip size of 0.4 mm. It is ideal for detailed and delicate soldering tasks, such as on small electronic components. This tool, supplied as a single piece, is commonly used in electronics manufacturing and repair.
For Use With ERSA
Tip Type Pencil-shaped
Tip Size 0.4mm
Type Soldering tip
Width 0.4mm

Reviews

Be the first to submit a review

Trustpilot