Ersa 0155JD 150S Soldering Iron 230V 150W Chisel-Shaped +450°C Max

Image Representative of Range

Ersa 0155JD 150S Soldering Iron 230V 150W Chisel-Shaped +450°C Max

MPN
0155JD
Brand
Ersa
EAN-13
4003008069488
Order Code
11-7641
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £86.17 £70.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Ersa 150S soldering iron operates at 230 V and 150 W, featuring a chisel-shaped tip capable of reaching temperatures up to 450 °C. It is designed by Ersa for precision soldering tasks, offering reliable performance in electronics assembly and repair. This soldering iron is ideal for professional use in both industrial and electronics settings.
Type Soldering iron
Wattage 150W
Voltage 230V
Dimensions (L x W) 450 mm x 75 mm
Length 450mm
Maximum Temperature +450°C
Power supply (LOV) mains-powered
Preheating time 3min
Weight 245g
Width 75mm
WorkingTemperature +450°C

Reviews

Be the first to submit a review

Trustpilot